
600L0R5BT200T4K | |
|---|---|
DigiKey Part Number | 478-600L0R5BT200T4KTR-ND - Tape & Reel (TR) 478-600L0R5BT200T4KCT-ND - Cut Tape (CT) 478-600L0R5BT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L0R5BT200T4K |
Description | CAP CER 0.5PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L0R5BT200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,32600 | € 3,26 |
| 50 | € 0,24660 | € 12,33 |
| 100 | € 0,22210 | € 22,21 |
| 500 | € 0,18090 | € 90,45 |
| 1 000 | € 0,16816 | € 168,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,14905 | € 596,20 |
| 8 000 | € 0,14195 | € 1 135,60 |
| 12 000 | € 0,13840 | € 1 660,80 |
| 20 000 | € 0,13446 | € 2 689,20 |
| 28 000 | € 0,13215 | € 3 700,20 |
| 40 000 | € 0,12993 | € 5 197,20 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64130 |