MFR Recommended

WK73R2JTTE5760F | |
|---|---|
DigiKey Part Number | 2019-WK73R2JTTE5760FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WK73R2JTTE5760F |
Description | RES 576 OHM 1% 1W 1812 |
Customer Reference | |
Detailed Description | 576 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2JTTE5760F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Not For New Designs | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WK73R2HTTE5760F | KOA Speer Electronics, Inc. | 0 | 2019-WK73R2HTTE5760FTR-ND | € 0,08100 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07447 | € 297,88 |
| Unit Price without VAT: | € 0,07447 |
|---|---|
| Unit Price with VAT: | € 0,09011 |
