SG73S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73S2ETTD1000F

Digi-Key Part Number
2019-SG73S2ETTD1000FTR-ND - Tape & Reel (TR)
2019-SG73S2ETTD1000FCT-ND - Cut Tape (CT)
2019-SG73S2ETTD1000FDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
SG73S2ETTD1000F
Supplier
Description
RES 100 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 Ohms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0,42000€0,42
10€0,30600€3,06
100€0,12240€12,24
1 000€0,06030€60,30
2 500€0,05587€139,68
Tape & Reel (TR)
QtyUnit PriceExt Price
5 000€0,05055€252,75
Additional Resources
AttributeDescription
Other Names
2019-SG73S2ETTD1000FTR
2019-SG73S2ETTD1000FDKR
2019-SG73S2ETTD1000FCT
Standard Package5 000