
SG73S2ATTD162J | |
|---|---|
DigiKey Part Number | 2019-SG73S2ATTD162JTR-ND - Tape & Reel (TR) 2019-SG73S2ATTD162JCT-ND - Cut Tape (CT) 2019-SG73S2ATTD162JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2ATTD162J |
Description | RES 1.6K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2ATTD162J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05000 | € 0,50 |
| 25 | € 0,03840 | € 0,96 |
| 50 | € 0,03220 | € 1,61 |
| 100 | € 0,02710 | € 2,71 |
| 250 | € 0,02208 | € 5,52 |
| 500 | € 0,01920 | € 9,60 |
| 1 000 | € 0,01691 | € 16,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01254 | € 62,70 |
| 10 000 | € 0,01089 | € 108,90 |
| 15 000 | € 0,01038 | € 155,70 |
| 25 000 | € 0,00987 | € 246,75 |
| 35 000 | € 0,00983 | € 344,05 |
| 50 000 | € 0,00979 | € 489,50 |
| 60 000 | € 0,00976 | € 585,60 |
| 120 000 | € 0,00931 | € 1 117,20 |
| 125 000 | € 0,00929 | € 1 161,25 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |