Direct

RN731JTTD3091C10 | |
|---|---|
DigiKey Part Number | 2019-RN731JTTD3091C10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731JTTD3091C10 |
Description | RES 3.09K OHM 0.25% 1/16W 0603 |
Customer Reference | |
Detailed Description | 3.09 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731JTTD3091C10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
