100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QEDB102Q101J1GV001E

DigiKey Part Number
712-QEDB102Q101J1GV001ETR-ND - Tape & Reel (TR)
712-QEDB102Q101J1GV001ECT-ND - Cut Tape (CT)
712-QEDB102Q101J1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QEDB102Q101J1GV001E
Description
CAP CER 100PF 1KV NP0 1111
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QEDB102Q101J1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±5%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 335
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,54000€ 1,54
10€ 1,02900€ 10,29
50€ 0,82560€ 41,28
100€ 0,76270€ 76,27
500€ 0,65666€ 328,33
1 000€ 0,62382€ 623,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,59679€ 1 193,58
4 000€ 0,57453€ 2 298,12
6 000€ 0,56338€ 3 380,28
10 000€ 0,55101€ 5 510,10
14 000€ 0,54378€ 7 612,92
Manufacturers Standard Package
Unit Price without VAT:€ 1,54000
Unit Price with VAT:€ 1,86340