
CR2 | |
|---|---|
DigiKey Part Number | 3027-CR2-ND |
Manufacturer | |
Manufacturer Product Number | CR2 |
Description | BATTERY LITHIUM 3V CR2 |
Customer Reference | |
Detailed Description | CR2 Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Box | Size / Dimension 0.61" Dia x 1.06" H (15.6mm x 27.0mm) |
Part Status Active | Termination Style Button Top (Extending) |
Battery Chemistry |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR2 | Jauch Quartz | 0 | 3027-CR2-ND | € 0,00000 | Parametric Equivalent |
