



PBB150STR | |
|---|---|
DigiKey Part Number | 212-PBB150STR-ND - Tape & Reel (TR) 212-PBB150STRCT-ND - Cut Tape (CT) 212-PBB150STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBB150STR |
Description | SSR RELAY SPST-NC 250MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 250 mA |
Series | On-State Resistance (Max) 7 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency CSA, EN, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,48000 | € 11,48 |
| 10 | € 10,22900 | € 102,29 |
| 25 | € 9,76800 | € 244,20 |
| 50 | € 9,43300 | € 471,65 |
| 100 | € 9,10910 | € 910,91 |
| 250 | € 8,69768 | € 2 174,42 |
| 500 | € 8,39854 | € 4 199,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 8,10957 | € 8 109,57 |
| Unit Price without VAT: | € 11,48000 |
|---|---|
| Unit Price with VAT: | € 13,89080 |

