MS-156NB(02) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: € 0,55812
Datasheet

Direct


Hirose Electric Co Ltd
In Stock: 1 232
Unit Price: € 0,89000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 5 672
Unit Price: € 0,52000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 6 996
Unit Price: € 0,54000
Datasheet
Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-156NB(02)

DigiKey Part Number
H11383TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MS-156NB(02)
Description
CONN COAX SWITCH RCPT STR 50OHM
Customer Reference
Detailed Description
Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Internal Switch, Pick and Place Cap
Series
Housing Color
Gold
Packaging
Tape & Reel (TR)
Center Contact Material
Beryllium Copper
Part Status
Obsolete
Body Material
Phosphor Bronze
Connector Style
Body Finish
Gold
Connector Type
Receptacle, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polyamide (PA), Nylon 9T
Shield Termination
Solder
Operating Temperature
-40°C ~ 85°C
Impedance
50 Ohms
Mating Cycles
100
Mounting Type
Surface Mount
Insertion Loss
0.1dB
Fastening Type
Snap-On
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MS-156HF(02)Hirose Electric Co Ltd0MS-156HF(02)-ND€ 0,55812Direct
MS-156HF(22)Hirose Electric Co Ltd1 23226-MS-156HF(22)CT-ND€ 0,89000Direct
MS-156CHirose Electric Co Ltd5 67226-MS-156CCT-ND€ 0,52000Similar
MS-156C(20)Hirose Electric Co Ltd6 996H11670CT-ND€ 0,54000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types