
KP10BJ-8S-SF(800) | |
|---|---|
DigiKey Part Number | 26-KP10BJ-8S-SF(800)TR-ND - Tape & Reel (TR) 26-KP10BJ-8S-SF(800)CT-ND - Cut Tape (CT) 26-KP10BJ-8S-SF(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP10BJ-8S-SF(800) |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | KP10BJ-8S-SF(800) Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.046" (1.18mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Micro SIM | Contact Finish Gold |
Number of Positions 8 (6 + 2) | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Connector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 1,07700 | € 10,77 |
| 25 | € 1,00920 | € 25,23 |
| 50 | € 0,96100 | € 48,05 |
| 100 | € 0,91510 | € 91,51 |
| 250 | € 0,85776 | € 214,44 |
| 500 | € 0,81682 | € 408,41 |
| 1 000 | € 0,77782 | € 777,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,82667 | € 1 653,34 |
| 4 000 | € 0,78724 | € 3 148,96 |
| 6 000 | € 0,76506 | € 4 590,36 |
| 10 000 | € 0,73801 | € 7 380,10 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,53670 |
