Network Switch - Unmanaged 16 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 16 Ports
HARTING Ha VIS eCon Switches
HARTING Industrial Ethernet Switches

24034160000

DigiKey Part Number
1195-5678-ND
Manufacturer
Manufacturer Product Number
24034160000
Description
NETWORK SWITCH-UNMANAGED 16 PORT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 16 Ports
Datasheet
 Datasheet
EDA/CAD Models
24034160000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
16
Manufacturer
HARTING
Copper Type
10/100/1000
Packaging
Bulk
Connector Type
RJ45
Part Status
Active
Voltage - Input
9 ~ 60VDC
Type
Switch - Unmanaged
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-40°C ~ 70°C
Number of Ports
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 823,97000€ 823,97
Manufacturers Standard Package
Unit Price without VAT:€ 823,97000
Unit Price with VAT:€ 997,00370