Network Switch - Unmanaged 10 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24030100010

DigiKey Part Number
1195-24030100010-ND
Manufacturer
Manufacturer Product Number
24030100010
Description
HA-VIS ECON 3100B-A - UNMANAGED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 10 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
24030100010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
10
Manufacturer
HARTING
Copper Type
10/100
Series
Connector Type
RJ45
Packaging
Bulk
Voltage - Input
9V ~ 60V
Part Status
Active
Ingress Protection
IP30
Type
Switch - Unmanaged
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
0°C ~ 55°C
Number of Ports
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 865,69000€ 865,69
Manufacturers Standard Package
Unit Price without VAT:€ 865,69000
Unit Price with VAT:€ 1 047,48490