FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25LQ80ESIGR

DigiKey Part Number
1970-GD25LQ80ESIGRTR-ND - Tape & Reel (TR)
1970-GD25LQ80ESIGRCT-ND - Cut Tape (CT)
1970-GD25LQ80ESIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25LQ80ESIGR
Description
IC FLASH 8MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
60µs, 2.4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
6 ns
Part Status
Active
Voltage - Supply
1.65V ~ 2V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
1M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 930
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,57000€ 0,57
10€ 0,53000€ 5,30
25€ 0,51600€ 12,90
50€ 0,50520€ 25,26
100€ 0,49420€ 49,42
250€ 0,47960€ 119,90
500€ 0,46850€ 234,25
1 000€ 0,45741€ 457,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,44637€ 892,74
4 000€ 0,43541€ 1 741,64
6 000€ 0,42905€ 2 574,30
10 000€ 0,42110€ 4 211,00
14 000€ 0,41592€ 5 822,88
20 000€ 0,41047€ 8 209,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,57000
Unit Price with VAT:€ 0,68970