



2644236301 | |
|---|---|
DigiKey Part Number | 1934-1289-ND |
Manufacturer | |
Manufacturer Product Number | 2644236301 |
Description | FERRITE PLATE 22.6MMX7.6MMX3.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 0.89" L x 0.30" W x 0.14" H (22.6mm x 7.6mm x 3.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2644236301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.89" L x 0.30" W x 0.14" H (22.6mm x 7.6mm x 3.4mm) | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,43500 | € 4,35 |
| 25 | € 0,37480 | € 9,37 |
| 50 | € 0,33340 | € 16,67 |
| 196 | € 0,26036 | € 51,03 |
| 392 | € 0,22719 | € 89,06 |
| 588 | € 0,21053 | € 123,79 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75020 |