
QTLP651CBTR | |
|---|---|
DigiKey Part Number | QTLP651CBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTLP651CBTR |
Description | LED BLUE CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.8V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.8V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 20° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 430nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.50mm W |
Lens Style Round with Flat Top | Height (Max) 1.50mm |
Lens Size 1.10mm Dia | Base Product Number |