
304-65065-03 | |
|---|---|
DigiKey Part Number | 6110-304-65065-03-ND |
Manufacturer | |
Manufacturer Product Number | 304-65065-03 |
Description | C FEMALE STRAIGHT 13MM PRSS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
Category | Style C |
Manufacturer ept, inc | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2.6A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,04000 | € 12,04 |
| 10 | € 10,22600 | € 102,26 |
| 25 | € 9,58560 | € 239,64 |
| 50 | € 9,12780 | € 456,39 |
| 100 | € 8,69220 | € 869,22 |
| 250 | € 8,14832 | € 2 037,08 |
| 600 | € 7,66073 | € 4 596,44 |
| Unit Price without VAT: | € 12,04000 |
|---|---|
| Unit Price with VAT: | € 14,56840 |



