



395-040-520-208 | |
|---|---|
DigiKey Part Number | 151-395-040-520-208-ND |
Manufacturer | |
Manufacturer Product Number | 395-040-520-208 |
Description | CONN EDGE DUAL FMALE 40POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 395-040-520-208 Models |
Category | Mounting Type Through Hole |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Cantilever |
Gender Female | Color Black |
Number of Positions/Bay/Row 20 | Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40 |
Number of Positions 40 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,33000 | € 11,33 |
| 10 | € 9,62300 | € 96,23 |
| 25 | € 9,02080 | € 225,52 |
| 50 | € 8,59000 | € 429,50 |
| 100 | € 8,18010 | € 818,01 |
| 250 | € 7,66828 | € 1 917,07 |
| 500 | € 7,30264 | € 3 651,32 |
| 1 000 | € 6,95453 | € 6 954,53 |
| Unit Price without VAT: | € 11,33000 |
|---|---|
| Unit Price with VAT: | € 13,70930 |