


395-040-520-201 | |
|---|---|
DigiKey Part Number | 151-1307-ND |
Manufacturer | |
Manufacturer Product Number | 395-040-520-201 |
Description | CONN EDGE DUAL FMALE 40POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 395-040-520-201 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 20 | Color Black |
Number of Positions 40 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 395-040-520-208 | EDAC Inc. | 6 | 151-395-040-520-208-ND | € 11,33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,84000 | € 8,84 |
| 10 | € 7,51000 | € 75,10 |
| 25 | € 7,03960 | € 175,99 |
| 50 | € 6,70340 | € 335,17 |
| 100 | € 6,38340 | € 638,34 |
| 250 | € 5,98396 | € 1 495,99 |
| 500 | € 5,69860 | € 2 849,30 |
| 1 000 | € 5,42689 | € 5 426,89 |
| Unit Price without VAT: | € 8,84000 |
|---|---|
| Unit Price with VAT: | € 10,69640 |