
ECS-.327-9-34RR-TR | |
|---|---|
DigiKey Part Number | XC2295TR-ND - Tape & Reel (TR) XC2295CT-ND - Cut Tape (CT) XC2295DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-9-34RR-TR |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 40 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-9-34RR-TR Models |
Category | ESR (Equivalent Series Resistance) 40 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,80300 | € 8,03 |
| 25 | € 0,75920 | € 18,98 |
| 50 | € 0,72800 | € 36,40 |
| 100 | € 0,69780 | € 69,78 |
| 250 | € 0,65988 | € 164,97 |
| 500 | € 0,63262 | € 316,31 |
| 1 000 | € 0,60646 | € 606,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,56723 | € 1 701,69 |
| 6 000 | € 0,54381 | € 3 262,86 |
| 9 000 | € 0,53058 | € 4 775,22 |
| 15 000 | € 0,51437 | € 7 715,55 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,12530 |


















