
ECS-120-8-33B2-CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-120-8-33B2-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-120-8-33B2-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-120-8-33B2-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-8-33B2-CKM-TR3 |
Description | CRYSTAL 12 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,31000 | € 3,10 |
| 25 | € 0,29320 | € 7,33 |
| 50 | € 0,28100 | € 14,05 |
| 100 | € 0,26940 | € 26,94 |
| 250 | € 0,25480 | € 63,70 |
| 500 | € 0,24424 | € 122,12 |
| 1 000 | € 0,23414 | € 234,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,21897 | € 656,91 |
| 6 000 | € 0,20992 | € 1 259,52 |
| 9 000 | € 0,20480 | € 1 843,20 |
| 15 000 | € 0,19853 | € 2 977,95 |
| 21 000 | € 0,19450 | € 4 084,50 |
| 30 000 | € 0,19033 | € 5 709,90 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |