Cable Assembly Centronics 36 pos Male to D-Sub 25 pos Male 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P606-006

DigiKey Part Number
TL747-ND
Manufacturer
Manufacturer Product Number
P606-006
Description
CBL ASSY CEN36M TO 25P M 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Centronics 36 pos Male to D-Sub 25 pos Male 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Eaton Tripp Lite
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Shielded
Connector Type
Centronics 36 pos Male to D-Sub 25 pos Male
Usage
IEEE 1284 Bidirectional
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 9,93000€ 9,93
10€ 8,43400€ 84,34
25€ 7,90560€ 197,64
50€ 7,52820€ 376,41
100€ 7,16890€ 716,89
250€ 6,72032€ 1 680,08
500€ 6,39984€ 3 199,92
1 000€ 6,09478€ 6 094,78
Manufacturers Standard Package
Unit Price without VAT:€ 9,93000
Unit Price with VAT:€ 12,01530
Alternate Length
CBL ASSY CEN36M TO 25P M 3'
In-Stock: 0
Unit Price:
CBL ASSY CEN36M TO 25P M 10'
In-Stock: 0
Unit Price: € 15,66000
CBL ASSY CEN36M TO 25P M 15'
In-Stock: 0
Unit Price: