
N381L-03M | |
|---|---|
DigiKey Part Number | 95-N381L-03M-ND |
Manufacturer | |
Manufacturer Product Number | N381L-03M |
Description | FIB OPT CBL LC-CS DUPLEX SGL 3M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To CS Duplex 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | CS Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | LSZH | |
Bend Radius | 10mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 43,37000 | € 43,37 |
| 10 | € 36,85700 | € 368,57 |
| 25 | € 34,55040 | € 863,76 |
| 50 | € 32,90240 | € 1 645,12 |
| 100 | € 31,33390 | € 3 133,39 |
| 250 | € 31,29836 | € 7 824,59 |
| Unit Price without VAT: | € 43,37000 |
|---|---|
| Unit Price with VAT: | € 52,47770 |