


SMBJ200CA | |
|---|---|
DigiKey Part Number | 283-SMBJ200CATR-ND - Tape & Reel (TR) 283-SMBJ200CACT-ND - Cut Tape (CT) 283-SMBJ200CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ200CA |
Description | TVS DIODE 200VWM 324VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 324V |
Mfr | Current - Peak Pulse (10/1000µs) 1.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 200V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 224V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28100 | € 2,81 |
| 100 | € 0,17890 | € 17,89 |
| 500 | € 0,13436 | € 67,18 |
| 1 000 | € 0,11997 | € 119,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09682 | € 290,46 |
| 6 000 | € 0,08803 | € 528,18 |
| 9 000 | € 0,08355 | € 751,95 |
| 15 000 | € 0,08243 | € 1 236,45 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |