


EPM25361V-12R-2R5S | |
|---|---|
DigiKey Part Number | 283-EPM25361V-12R-2R5S-ND |
Manufacturer | |
Manufacturer Product Number | EPM25361V-12R-2R5S |
Description | DC DC CONV 30W 9-36VIN 12VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 38,67000 | € 38,67 |
| 5 | € 37,23400 | € 186,17 |
| 10 | € 36,62900 | € 366,29 |
| 25 | € 35,84440 | € 896,11 |
| 60 | € 35,10883 | € 2 106,53 |
| 120 | € 34,53642 | € 4 144,37 |
| Unit Price without VAT: | € 38,67000 |
|---|---|
| Unit Price with VAT: | € 46,79070 |
