TL3300DF260Q
TL3300DF260Q
TL3300DF260Q
TL3300DF260Q

TL3300DF260Q

Digi-Key Part Number
EG4907TR-ND - Tape & Reel (TR)
EG4907CT-ND - Cut Tape (CT)
EG4907DKR-ND - Digi-Reel®
Manufacturer
E-Switch
Manufacturer Product Number
TL3300DF260Q
Supplier
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
E-Switch
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Surface Mount
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
12.00mm x 12.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.35mm
Mechanical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.51000€0.51
10€0.49000€4.90
25€0.47200€11.80
100€0.40850€40.85
250€0.37220€93.05
Tape & Reel (TR)
QtyUnit PriceExt Price
700€0.34494€241.46
1,400€0.30864€432.10
3,500€0.29230€1,023.05
4,900€0.27051€1,325.50
17,500€0.25236€4,416.30
Additional Resources
AttributeDescription
Other Names
EG4907DKR
EG4907TR
EG4907CT
Standard Package700