Parametric Equivalent

DMP2005UFG-13 | |
|---|---|
DigiKey Part Number | 31-DMP2005UFG-13TR-ND - Tape & Reel (TR) 31-DMP2005UFG-13CT-ND - Cut Tape (CT) 31-DMP2005UFG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2005UFG-13 |
Description | MOSFET P-CH 20V 89A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 89A (Tc) 2.2W (Ta) Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 125 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4670 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 4mOhm @ 15A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2005UFG-7 | Diodes Incorporated | 0 | DMP2005UFG-7-ND | € 0,36831 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 10 | € 0,86000 | € 8,60 |
| 100 | € 0,57220 | € 57,22 |
| 500 | € 0,44858 | € 224,29 |
| 1 000 | € 0,40881 | € 408,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,35831 | € 1 074,93 |
| 6 000 | € 0,33290 | € 1 997,40 |
| 9 000 | € 0,31995 | € 2 879,55 |
| 15 000 | € 0,30541 | € 4 581,15 |
| 21 000 | € 0,29895 | € 6 277,95 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,64560 |

