Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMC2710UDW-7 | |
|---|---|
DigiKey Part Number | 31-DMC2710UDW-7TR-ND - Tape & Reel (TR) 31-DMC2710UDW-7CT-ND - Cut Tape (CT) 31-DMC2710UDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2710UDW-7 |
Description | MOSFET N/P-CH 20V 0.75A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 750mA (Ta), 600mA (Ta) 290mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.6nC @ 4.5V, 0.7nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 42pF @ 16V, 49pF @ 16V |
Part Status Active | Power - Max 290mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 750mA (Ta), 600mA (Ta) | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 450mOhm @ 600mA, 4.5V, 750mOhm @ 430mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC2710UDW-13 | Diodes Incorporated | 0 | DMC2710UDW-13DI-ND | € 0,04961 | Parametric Equivalent |
| DMC2710UDWQ-13 | Diodes Incorporated | 0 | 31-DMC2710UDWQ-13TR-ND | € 0,05631 | Parametric Equivalent |
| DMC2710UDWQ-7 | Diodes Incorporated | 0 | 31-DMC2710UDWQ-7CT-ND | € 0,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19000 | € 1,90 |
| 100 | € 0,11860 | € 11,86 |
| 500 | € 0,08782 | € 43,91 |
| 1 000 | € 0,07786 | € 77,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06518 | € 195,54 |
| 6 000 | € 0,05878 | € 352,68 |
| 9 000 | € 0,05552 | € 499,68 |
| 15 000 | € 0,05185 | € 777,75 |
| 21 000 | € 0,04968 | € 1 043,28 |
| 30 000 | € 0,04757 | € 1 427,10 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |

