XA-Z16-CS3RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digi
In Stock: 215
Unit Price: € 131,15000
Datasheet
RF Transceiver, ZigBee™ 2.4GHz DSSS RS-485 250kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transceiver, ZigBee™ 2.4GHz DSSS RS-485 250kbps
Modems Routers & Gateways: What's the Difference?

XA-Z16-CS3RL

DigiKey Part Number
602-1147-ND
Manufacturer
Manufacturer Product Number
XA-Z16-CS3RL
Description
XBEE RS485 INT ANT
Customer Reference
Detailed Description
RF Transceiver, ZigBee™ 2.4GHz DSSS RS-485 250kbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Function
Transceiver, ZigBee™
Modulation or Protocol
DSSS
Frequency
2.4GHz
Applications
General Purpose
Interface
RS-485
Sensitivity
-96dBm
Power - Output
1dBm
Data Rate (Max)
250kbps
Features
-
Voltage - Supply
3V ~ 6V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes