cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19210

Digi-Key Part Number
19210-ND
Manufacturer
Manufacturer Product Number
19210
Description
MONITOR WRISTSTRAP/WRKSTN 120V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
-
Product Status
Obsolete
Type
Workstation Monitor
Usage
Work Surface, Wrist Strap Monitoring
Features
Continuous Monitoring, Park Snap, Single Conductor System
Power Supply Type
AC Adapter
Includes
AC Adapter, Cord, Push and Clinch Snap
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.33.3400