BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16268

Digi-Key Part Number
16268-ND
Manufacturer
Manufacturer Product Number
16268
Description
VINYL DISS BLUE .100 48X100'
Detailed Description
Dissipative Table, Workbench Runner Grounding Mat Vinyl Blue 100' (30.48m) X 4' (1.22m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Product Status
Obsolete
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
100' (30.48m)
Width
4' (1.22m)
Thickness
0.10" (2.54mm)
Color
Blue
Material
Vinyl
Number of Layers
1
Features
Dissipative
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3918.10.2000
Additional Resources
AttributeDescription
Other NamesA16268
Standard Package1