13215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13300

Digi-Key Part Number
13300-ND
Manufacturer
Manufacturer Product Number
13300
Description
BAG SHLD MET-OUT ZIP 12X16
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Static Shielding Bag <25nJ Energy Shielding Silver 12" (304.8mm) X 16" (406.4mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bag
Product Status
Active
Type
Static Shielding Bag
Metal Layer
Out
Static Discharge Shielding
<25nJ
Closure System
Zip Lock
Thickness
3.0 mil (76.2 microns)
Length - Inside
16" (406.4mm)
Width - Inside
12" (304.8mm)
Tensile Strength
-
Color
Silver
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.29.0000
All prices are in EUR
Bag
QtyUnit PriceExt Price
100€1,22900€122,90
Additional Resources
AttributeDescription
Other NamesA13300
Standard Package100