cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06748

Digi-Key Part Number
06748-ND
Manufacturer
Manufacturer Product Number
06748
Description
LABEL ESD/STATIC 10"X4" BLCK/YLL
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
-
Package
-
Product Status
Obsolete
Color
Black Legend, Yellow Background
For Use With/Related Products
-
Material
-
Label Type
-
Label Size
10.00" L x 4.00" W (254.0mm x 101.6mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS4911.99.8000
Additional Resources
AttributeDescription
Standard Package10