cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04537

Digi-Key Part Number
04537-ND
Manufacturer
Manufacturer Product Number
04537
Description
COIL CORD 6' 7MM SNAP 1MEG BK
Detailed Description
Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Product Status
Obsolete
Type
Cord (For Wrist Straps)
Cord Type
Coiled
Cord Termination
7mm Snap Socket, Banana Plug
Cord Length
6' (1.83m)
Strap Closure
-
Strap Material
-
Strap Termination
-
Resistance
1 MOhms
Size
-
Color
Black
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package100