Direct



9091-12-10 | |
|---|---|
DigiKey Part Number | 9091-12-10-ND |
Manufacturer | |
Manufacturer Product Number | 9091-12-10 |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9091-12-10 Models |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Features EMI Shielded |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 0.5 ms |
Coil Voltage 12VDC | Release Time 0.3 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 1 kOhms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 12 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS12-1A87-75L | Standex-Meder Electronics | 0 | 374-1049-5-ND | € 3,61000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 020 | € 4,70532 | € 4 799,43 |
| Unit Price without VAT: | € 4,70532 |
|---|---|
| Unit Price with VAT: | € 5,69344 |
