


17002102A | |
|---|---|
DigiKey Part Number | 25-17002102A-ND |
Manufacturer | |
Manufacturer Product Number | 17002102A |
Description | CRKU220A-E48 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 220mm Dia Ball 521.2 CFM (14.76m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002102A Models |
Category | Features Auto Restart, Locked Rotor Protection |
Mfr | Noise 78.0dB(A) |
Series | Power (Watts) 96 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Round - 220mm Dia | Approval Agency CE, UL |
Width 71.00mm | Current Rating (Amps) 2.00A |
Air Flow 521.2 CFM (14.76m³/min) | Voltage Range 43.2 ~ 52.8VDC |
Static Pressure 2.780 in H2O (692.4 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Magnesium Alloy |
Fan Type | Lifetime @ Temp. 55000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 97,14000 | € 97,14 |
| 10 | € 77,26100 | € 772,61 |
| 30 | € 68,86167 | € 2 065,85 |
| 50 | € 68,32760 | € 3 416,38 |
| Unit Price without VAT: | € 97,14000 |
|---|---|
| Unit Price with VAT: | € 117,53940 |