Image for HDMI-2000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMI-2000

DigiKey Part Number
1233-HDMI-2000-ND
Manufacturer
Manufacturer Product Number
HDMI-2000
Description
Inerconnect Cable Assemblies
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 18 (9 Pair Twisted) Conductors Flat Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
Jacket Color
Series
Ribbon Thickness
0.210" (5.33mm)
Packaging
Bulk
Ribbon Width
0.770" (19.55mm)
Part Status
Active
Operating Temperature
-65°C ~ 165°C
Cable Type
Flat Cable
Conductor Material
Copper, Tinned
Number of Conductors
18 (9 Pair Twisted)
Insulation Resistance
100Ohms
Wire Gauge
28 AWG
Current Rating (Amps)
5 A
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
23€ 34,70696€ 798,26
Unit Price without VAT:€ 34,70696
Unit Price with VAT:€ 41,99542