

Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features RTV Adhesive Sealant on Terminals |
Type Standard | Operating Temperature -40°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-On | Electrical Life 100,000 Cycles |
Current Rating (Amps) 500mA (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,15000 | € 7,15 |
| 10 | € 6,17800 | € 61,78 |
| 25 | € 5,82520 | € 145,63 |
| 50 | € 5,57160 | € 278,58 |
| 100 | € 5,32880 | € 532,88 |
| 250 | € 5,02332 | € 1 255,83 |
| 500 | € 4,80344 | € 2 401,72 |
| 1 000 | € 4,59284 | € 4 592,84 |
| Unit Price without VAT: | € 7,15000 |
|---|---|
| Unit Price with VAT: | € 8,65150 |
