Parametric Equivalent
Parametric Equivalent

TC33X-2-102E | |
|---|---|
DigiKey Part Number | TC33X-102ETR-ND - Tape & Reel (TR) TC33X-102ECT-ND - Cut Tape (CT) TC33X-102EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-2-102E |
Description | TRIMMER 1K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-2-102E Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) |
Tolerance ±25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC33X-1-102E | Bourns Inc. | 2 301 | 118-TC33X-1-102ECT-ND | € 0,24000 | Parametric Equivalent |
| TC33X-2-102G | Bourns Inc. | 9 000 | TC33X-2-102GCT-ND | € 0,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,19800 | € 1,98 |
| 25 | € 0,18400 | € 4,60 |
| 50 | € 0,17420 | € 8,71 |
| 100 | € 0,16490 | € 16,49 |
| 250 | € 0,15320 | € 38,30 |
| 500 | € 0,14490 | € 72,45 |
| 1 000 | € 0,13699 | € 136,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,12715 | € 317,88 |
| 5 000 | € 0,12014 | € 600,70 |
| 7 500 | € 0,11622 | € 871,65 |
| 12 500 | € 0,11144 | € 1 393,00 |
| 17 500 | € 0,10840 | € 1 897,00 |
| 25 000 | € 0,10527 | € 2 631,75 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |






