
SRP5030WA-3R3M | |
|---|---|
DigiKey Part Number | 118-SRP5030WA-3R3MTR-ND - Tape & Reel (TR) 118-SRP5030WA-3R3MCT-ND - Cut Tape (CT) 118-SRP5030WA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030WA-3R3M |
Description | FIXED IND 3.3UH 6A 36 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 6 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 36mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.207" W (5.50mm x 5.25mm) |
Current - Saturation (Isat) 5.4A | Height - Seated (Max) 0.118" (3.00mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0503V3-3R3-R | Eaton - Electronics Division | 2 690 | 283-HCM1A0503V3-3R3-RCT-ND | € 0,24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 10 | € 0,70900 | € 7,09 |
| 25 | € 0,65640 | € 16,41 |
| 50 | € 0,61880 | € 30,94 |
| 100 | € 0,58340 | € 58,34 |
| 250 | € 0,53976 | € 134,94 |
| 500 | € 0,50894 | € 254,47 |
| 1 000 | € 0,47991 | € 479,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,45257 | € 905,14 |
| 4 000 | € 0,42681 | € 1 707,24 |
| 6 000 | € 0,41245 | € 2 474,70 |
| 10 000 | € 0,39507 | € 3 950,70 |
| 14 000 | € 0,38403 | € 5 376,42 |
| 20 000 | € 0,38359 | € 7 671,80 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,05270 |