



PDB181-B225K-103B | |
|---|---|
DigiKey Part Number | 118-PDB181-B225K-103B-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-B225K-103B |
Description | POT 10K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 10k | Actuator Length 0.984" (25.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.2W, 1/5W | Bushing Thread M7 x 0.75 |
Built in Switch Detent | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,91800 | € 9,18 |
| 25 | € 0,85280 | € 21,32 |
| 50 | € 0,80680 | € 40,34 |
| 100 | € 0,76300 | € 76,30 |
| 250 | € 0,70832 | € 177,08 |
| 500 | € 0,66938 | € 334,69 |
| 1 000 | € 0,63247 | € 632,47 |
| 5 000 | € 0,55411 | € 2 770,55 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,33100 |

