
CDSOT23-T24C | |
|---|---|
DigiKey Part Number | 118-CDSOT23-T24CTR-ND - Tape & Reel (TR) 118-CDSOT23-T24CCT-ND - Cut Tape (CT) 118-CDSOT23-T24CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T24C |
Description | TVS DIODE 24VWM 49VC SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 49V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT23-T24C Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 63pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,44600 | € 4,46 |
| 100 | € 0,28820 | € 28,82 |
| 500 | € 0,21990 | € 109,95 |
| 1 000 | € 0,19786 | € 197,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16984 | € 509,52 |
| 6 000 | € 0,15573 | € 934,38 |
| 9 000 | € 0,14853 | € 1 336,77 |
| 15 000 | € 0,14045 | € 2 106,75 |
| 21 000 | € 0,13567 | € 2 849,07 |
| 30 000 | € 0,13102 | € 3 930,60 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87120 |
