
BMA490L | |
|---|---|
DigiKey Part Number | 828-BMA490LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMA490L |
Description | ACCELEROMETER |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.75Hz ~ 800Hz 12-LGA (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 16384 (±2g) ~ 2048 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.75Hz ~ 800Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.62V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Low Pass Filter | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |