
BMA140 | |
|---|---|
DigiKey Part Number | 828-1001-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMA140 |
Description | ACCELEROMETER 4G ANALOG 12LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±4g 1.5kHz 12-LGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±4g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 300 | |
Bandwidth | 1.5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 3.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (3x3) | |
Base Product Number |