BHA260AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BHA260AB

DigiKey Part Number
828-BHA260ABTR-ND - Tape & Reel (TR)
828-BHA260ABCT-ND - Cut Tape (CT)
828-BHA260ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BHA260AB
Description
ACCEL W/MEMORY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis 22-LGA (2.7x2.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Axis
X, Y, Z
Acceleration Range
-
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
I2C, SPI
Voltage - Supply
1.8V
Features
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
22-WFLGA
Supplier Device Package
22-LGA (2.7x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 2,33978€ 23 397,80
Manufacturers Standard Package
Unit Price without VAT:€ 2,33978
Unit Price with VAT:€ 2,83113