
5000FE 0081000 | |
|---|---|
DigiKey Part Number | BEL7943-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5000FE 0081000 |
Description | CABLE 2CON 12AWG GRAY SHLD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 12 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style CL3R, FPLR |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Commercial Audio |
Conductor Strand 19/25 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.264" (6.71mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | € 1,36185 | € 1 361,85 |
| Unit Price without VAT: | € 1,36185 |
|---|---|
| Unit Price with VAT: | € 1,64784 |

