Light Curtain 30mm Hand/Arm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLSCE30-1350Q8

DigiKey Part Number
2170-SLSCE30-1350Q8-ND
Manufacturer
Manufacturer Product Number
SLSCE30-1350Q8
Description
LIGHT CURTAIN HAND/ARM 30MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
1350mm
Manufacturer
Banner Engineering Corporation
Operating Range
0.1m ~ 18.0m
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Box
Operating Temperature
0°C ~ 55°C
Part Status
Active
Voltage - Supply
24VDC
Protection
Hand/Arm
Base Product Number
Detection Capability
30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 1 806,39000€ 1 806,39
Manufacturers Standard Package
Unit Price without VAT:€ 1 806,39000
Unit Price with VAT:€ 2 185,73190