
A3-85-625-12 | |
|---|---|
DigiKey Part Number | 4110-A3-85-625-12-ND |
Manufacturer | Southco Inc. |
Manufacturer Product Number | A3-85-625-12 |
Description | Push-to-Close Locking Slide Latc |
Customer Reference | |
Detailed Description | Lever Latch Cutout Panel Mount Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Southco Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lever Latch | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Material | Plastic |