
AK712-3 | |
|---|---|
DigiKey Part Number | AE1372-ND |
Manufacturer | |
Manufacturer Product Number | AK712-3 |
Description | CBL ASSY CEN36M TO 25P M 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Centronics 36 pos Male to D-Sub 25 pos Male 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Manufacturer Assmann WSW Components | Cable Type Round |
Packaging Bag | Color Beige |
Part Status Active | Shielding Shielded |
Connector Type Centronics 36 pos Male to D-Sub 25 pos Male | Usage IEEE 1284 Bidirectional |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P606-010 | Eaton Tripp Lite | 0 | TL748-ND | € 15,66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | € 15,45878 | € 9 893,62 |
| Unit Price without VAT: | € 15,45878 |
|---|---|
| Unit Price with VAT: | € 18,70512 |
