
A-HDS 15 PP/Z-UNC1 | |
|---|---|
DigiKey Part Number | 123-A-HDS15PP/Z-UNC1-ND |
Manufacturer | |
Manufacturer Product Number | A-HDS 15 PP/Z-UNC1 |
Description | CONN D-SUB HD PLUG 15P VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Grounding Indents |
Number of Rows 3 | Voltage Rating 250VAC |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 1,10000 | € 11,00 |
| 25 | € 1,03120 | € 25,78 |
| 50 | € 0,98180 | € 49,09 |
| 100 | € 0,93490 | € 93,49 |
| 250 | € 0,87632 | € 219,08 |
| 500 | € 0,83446 | € 417,23 |
| 1 000 | € 0,79462 | € 794,62 |
| 2 500 | € 0,74489 | € 1 862,23 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,56090 |

