
RB-7406E-N | |
---|---|
DigiKey Part Number | 4545-RB-7406E-N-ND |
Manufacturer | |
Manufacturer Product Number | RB-7406E-N |
Description | BATTERY PACK NIMH 3.6V AAA |
Customer Reference | |
Detailed Description | AAA 3.6 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | 900mAh | |
Size / Dimension | 1.77" L x 1.22" W x 0.43" H (45.0mm x 31.0mm x 11.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 25,44000 | € 25,44 |
Unit Price without VAT: | € 25,44000 |
---|---|
Unit Price with VAT: | € 30,78240 |